
Ideal Industries 31-055 technical specifications.
| Color | Blue |
| Lead Length | 18.3m |
| Length | 3m |
| Material | Steel |
| Reach SVHC Compliant | No |
| Thickness | 0.06inch |
| Width | 0.125inch |
| RoHS | Compliant |
Download the complete datasheet for Ideal Industries 31-055 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
