
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Ideal Industries 31-061 technical specifications.
| Body Material | Fiberglass |
| Package/Case | 100 |
| Color | Blue |
| Length | 100foot |
| Reach SVHC Compliant | No |
| Series | Tuff-Grip |
| RoHS | Not Compliant |
Download the complete datasheet for Ideal Industries 31-061 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.