Ideal Industries 31-542 technical specifications.
| Material | Fiberglass |
| Operating Supply Voltage | 1kV |
| Thickness | 0.094inch |
| Width | 0.1875inch |
| RoHS | Not Compliant |
Download the complete datasheet for Ideal Industries 31-542 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.