Ideal Industries 31-554 technical specifications.
| Package/Case | 100 |
| Color | Orange |
| Thickness | 0.094inch |
| Width | 0.1875inch |
| RoHS | Not Compliant |
Download the complete datasheet for Ideal Industries 31-554 to view detailed technical specifications.
No datasheet is available for this part.