Ideal Industries 33-856 technical specifications.
| Battery Type | 9V |
| Height | 132mm |
| Length | 13.2cm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Number of Batteries | 1 |
| Reach SVHC Compliant | No |
| Series | VDV |
| Weight | 242g |
| Width | 73mm |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Ideal Industries 33-856 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.