Ideal Industries 33984 technical specifications.
| Height | 3.8cm |
| Interface | USB |
| Length | 20.1cm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Weight | 345g |
| Width | 9.1cm |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Ideal Industries 33984 to view detailed technical specifications.
No datasheet is available for this part.