
IDEAL 34-002. FUSE PULLER, 1/2IN TO 1IN DIAMETER FUSES
Ideal Industries 34-002 technical specifications.
| Body Material | Glass, Polypropylene |
| Package/Case | 002 |
| Color | Yellow |
| Length | 7.5inch |
| Material | Glass, Polypropylene |
| Reach SVHC Compliant | No |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Ideal Industries 34-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
