
Ideal Industries 34-015 technical specifications.
| Body Material | Nylon |
| Package/Case | 015 |
| Color | Yellow |
| Fuse Size | 1/4 x 1-1/4 (Ferrule Type), 13/32 x 1-1/2 (Ferrule Type) in. |
| Length | 5inch |
| Material | Glass, Polypropylene |
| Reach SVHC Compliant | No |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Ideal Industries 34-015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
