
Wrench; Adjustable; 1-5/16in.; 10in. Long; Yellow/Black Grip; Alloy Steel
Ideal Industries 35-021 technical specifications.
| Length | 254mm |
| Material | Steel |
| Primary Type | ADJUSTABLE |
| RoHS | Compliant |
Download the complete datasheet for Ideal Industries 35-021 to view detailed technical specifications.
No datasheet is available for this part.
