
Ideal Industries 35-052 technical specifications.
| Body Material | Steel |
| Package/Case | 052 |
| Material | Steel |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Ideal Industries 35-052 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
