
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Ideal Industries 35-368 technical specifications.
| Dimension | N/A |
| Family | N/A |
| Manufacturer | Ideal Industries Inc |
| Part No | 35-368 |
| Packaging | N/A |
| Operating Temperature | N/A |
| RoHS | Unknown |
| Type | N/A |
| RoHS | Unconfirmed |
Download the complete datasheet for Ideal Industries 35-368 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
