Ideal Industries 35-418 technical specifications.
| Height | 12inch |
| Length | 16inch |
| Material | Nylon, Polyester |
| Mount | External |
| Width | 9inch |
| RoHS | Compliant |
Download the complete datasheet for Ideal Industries 35-418 to view detailed technical specifications.
No datasheet is available for this part.