
The 35-522 drill is a product from Ideal Industries Inc. It is a drill type device with a supplier standard pack quantity of 50. The part number is 35-522. The RoHS compliance status is unknown.
Ideal Industries 35-522 technical specifications.
| Supplier | Ideal Industries Inc |
| Part No | 35-522 |
| RoHS | Unknown |
| Supplier Standard Pack | 50 |
| Type | Drill |
| Family | 35-5 |
| Packaging | N/A |
| Operating Temperature | N/A |
| Dimension | N/A |
| RoHS | Unconfirmed |
Download the complete datasheet for Ideal Industries 35-522 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.