
Driver; 7-in-1; incl #1 & #2 Phillips, 1/4 & 3/16 slotted, 1/4 & 5/16 nutdriver
Ideal Industries 35-908 technical specifications.
| Height | 1inch |
| Length | 12inch |
| Weight | 0.038lb |
| Width | 3.5inch |
| RoHS | Compliant |
Download the complete datasheet for Ideal Industries 35-908 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
