
Ideal Industries 35-950 technical specifications.
| Supplier | Ideal Industries Inc |
| Part No | 35-950 |
| RoHS | Unknown |
| Type | Tool Pouch |
| Family | 35-950 |
| Packaging | N/A |
| Operating Temperature | N/A |
| Dimension | N/A |
| RoHS | Unconfirmed |
Download the complete datasheet for Ideal Industries 35-950 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.