Ideal Industries 36-800 technical specifications.
| Dimension | N/A |
| Family | N/A |
| Manufacturer | Ideal Industries Inc |
| Part No | 36-800 |
| Packaging | N/A |
| Operating Temperature | N/A |
| RoHS | Unknown |
| Type | Kit |
| RoHS | Not Compliant |
Download the complete datasheet for Ideal Industries 36-800 to view detailed technical specifications.
No datasheet is available for this part.