
Ideal Industries 45-092 technical specifications.
| Color | Blue |
| Length | 170mm |
| Reach SVHC Compliant | No |
| Weight | 370g |
| Width | 128mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Ideal Industries 45-092 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.