
Ideal Industries 45-121 technical specifications.
| Color | Yellow |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Ideal Industries 45-121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
