
Ideal Industries 45-128 technical specifications.
| Height | 1.25inch |
| Length | 9.5inch |
| Mount | Cable |
| Weight | 0.198lb |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for Ideal Industries 45-128 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
