
Ideal Industries 45-174M technical specifications.
| Length | 170mm |
| Mount | Wire |
| Reach SVHC Compliant | No |
| Weight | 370g |
| Width | 128mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ideal Industries 45-174M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
