
Ideal Industries 45-672 technical specifications.
| Length | 140mm |
| Mount | Wire |
| Reach SVHC Compliant | No |
| Weight | 160g |
| Width | 100mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ideal Industries 45-672 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.