
Ideal Industries 46-357 technical specifications.
| Supplier | Ideal Industries Inc |
| Part No | 46-357 |
| RoHS | Unknown |
| Type | N/A |
| Family | 46 |
| Operating Temperature | N/A |
| Body Material | N/A |
| Shrink Wall Type | Heavy |
| Shrink Ratio | N/A |
| RoHS | Compliant |
Download the complete datasheet for Ideal Industries 46-357 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
