
Ideal Industries 46-603 technical specifications.
| Package/Case | 603 |
| Color | Black |
| Length | 4foot |
| Material | Polyolefin |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Ideal Industries 46-603 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
