
Thermo-Shrink Thin-Wall Heat Shrink Disk, 4ft length, 5/16in ID
Ideal Industries 46-606 technical specifications.
| Color | Black |
| Length | 48inch |
| Material | Polyolefin |
| Mount | Wall |
| RoHS | Not Compliant |
Download the complete datasheet for Ideal Industries 46-606 to view detailed technical specifications.
No datasheet is available for this part.