Ideal Industries 61-025 technical specifications.
| Supplier | Ideal Industries Inc |
| Part No | 61-025 |
| RoHS | Unknown |
| Type | Voltage Tester |
| Family | 61-025 |
| Packaging | N/A |
| Operating Temperature | N/A |
| Dimension | N/A |
| RoHS | Compliant |
Download the complete datasheet for Ideal Industries 61-025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.