
Ideal Industries 61-957 technical specifications.
| Package/Case | 600 |
| Max Frequency | 32.768kHz |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Sensing Method | Magnetic |
| Weight | 2.1kg |
| Working Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Ideal Industries 61-957 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
