Ideal Industries 772801 technical specifications.
| Color | N/A |
| Dimension | N/A |
| Manufacturer | Ideal Industries Inc |
| Part No | 772801 |
| Family | 772801 |
| Operating Temperature | N/A |
| RoHS | Unknown |
| Type | Staple |
| RoHS | Unconfirmed |
Download the complete datasheet for Ideal Industries 772801 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.