Commutator Resurfacing Tool; 5/16 x 7/8x 11/16 in resurfacer each end
Ideal Industries 80-033 technical specifications.
| Height | 0.312inch |
| Length | 0.875inch |
| Material | Plastic |
| Reach SVHC Compliant | No |
| Width | 0.688inch |
| RoHS | Compliant |
Download the complete datasheet for Ideal Industries 80-033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.