IDEAL Electrical 82-002 3/8 in. x 3/4 in. x 5 in. Powr-Polish Flexible Abrasives (Pack of 24)
Ideal Industries 82-002 technical specifications.
| Dimension | N/A |
| Family | N/A |
| Manufacturer | Ideal Industries Inc |
| Part No | 82-002 |
| Packaging | N/A |
| Operating Temperature | N/A |
| RoHS | Unknown |
| Type | N/A |
| RoHS | Compliant |
Download the complete datasheet for Ideal Industries 82-002 to view detailed technical specifications.
No datasheet is available for this part.