Conn RJ-22 PL 4 POS ST Cable Mount 4 Terminal 1 Port
Ideal Industries 85-353 technical specifications.
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 4 |
| Orientation | Straight |
| RoHS | Not Compliant |
Download the complete datasheet for Ideal Industries 85-353 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.