Ideal Industries 85-396 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Ideal Industries 85-396 to view detailed technical specifications.
No datasheet is available for this part.