
Conn; Term Strip; Barrier; 4; 14.3 mm; 10 AWG (MAX); 30 A; 300 V
Ideal Industries 89-204 technical specifications.
| Package/Case | 204 |
| Current Rating | 30A |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 10AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Ideal Industries 89-204 to view detailed technical specifications.
No datasheet is available for this part.
