
Ideal Industries 89-610 technical specifications.
| Approvals | UL, CSA |
| Color | White |
| Current Rating | 20A |
| Number of Contacts | 12 |
| Number of Poles | 12 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Ideal Industries 89-610 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.