Ideal Industries NaviTEK II PRO technical specifications.
| Display | 2.8'' LCD |
| Electrical supply | 4 x LR6/AA |
| Dimensions L x W x H | 175 x 175 x 80 mm |
| Weight | 220 |
| Delivery with | Carrying case |
| Description | Network and cable tester |
| RoHS | Compliant |
Download the complete datasheet for Ideal Industries NaviTEK II PRO to view detailed technical specifications.
No datasheet is available for this part.