Ideal Industries SIGNALTEKFO33-984 technical specifications.
| Interface | VGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Ideal Industries SIGNALTEKFO33-984 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.