
Ideal Industries VDV technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | No |
| Weight | 242g |
| Width | 73mm |
| RoHS | Compliant |
Download the complete datasheet for Ideal Industries VDV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.