
Ideal Power 25HK-IP18-A09 technical specifications.
| Current - Output 1 | 2A |
| Lead Length | 1.8m |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Output Power | 18W |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 90V |
| Mount | Plug-In |
| Nominal Output Voltage | 9V |
| Number of Outputs | 1 |
| Output Connector | Various |
| Output Current | 2A |
| Output Voltage | 9V |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 9V |
| Width | 46.5mm |
| RoHS | Compliant |
Download the complete datasheet for Ideal Power 25HK-IP18-A09 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
