
Ideal Power AC0812A technical specifications.
| Number of Outputs | 1 |
| Operating Supply Voltage | 230V |
| Output Voltage | 12V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Ideal Power AC0812A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
