Ideal Power PC170-1 technical specifications.
| Number of Outputs | 1 |
| Operating Supply Voltage | 240V |
| Output Voltage | 12V |
| Reach SVHC Compliant | Unknown |
| Weight | 1.1kg |
| RoHS | Compliant |
Download the complete datasheet for Ideal Power PC170-1 to view detailed technical specifications.
No datasheet is available for this part.