
Flush mount micro shear, 130mm overall length, featuring a micro cutter with a 1mm maximum cutting capacity. Cutting edge hardness is 56, and it is capable of cutting copper wire up to 1mm. Weighing 45g, this tool is not SVHC compliant.
Ideal-Tek 175 technical specifications.
| Length | 130mm |
| Mount | Flush |
| Reach SVHC Compliant | No |
| Weight | 45g |
| RoHS | Not Compliant |
Download the complete datasheet for Ideal-Tek 175 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
