Ideal-Tek 5A SA technical specifications.
| Length | 115mm |
| Material | Stainless Steel |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Ideal-Tek 5A SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
