MAGNIFIER, 10X; Arm Length:-; For Use With:-; Magnification:10x; Plug Type:-; SVHC:No SVHC (17-Dec-2015); Lens Diameter:24mm; Tool Body Material:Plastic
Quick Jump:
Technical Specifications
Ideal-Tek 802.0110X technical specifications.
General
Reach SVHC Compliant
No
Compliance
RoHS
Not Compliant
Datasheet
Ideal-Tek 802.0110X Datasheet
Download the complete datasheet for Ideal-Tek 802.0110X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.