Ideal-Tek PCSA-2 technical specifications.
| Height | 280mm |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 520mm |
| RoHS | Compliant |
Download the complete datasheet for Ideal-Tek PCSA-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
