Ideal-Tek UVO0000000 technical specifications.
| Package/Case | Metal |
| Length | 150mm |
| Material | Metal |
| Outside Diameter | 9mm |
| Reach SVHC Compliant | No |
| Weight | 30g |
| RoHS | Compliant |
Download the complete datasheet for Ideal-Tek UVO0000000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.