
Idec 353-376RH3BUL-RS-AC230 technical specifications.
| Coil Power | 2W |
| Depth | 27.5mm |
| Mount | Plug-In |
| Series | RH |
| Switching Current | 10A |
| Width | 31mm |
| RoHS | Not Compliant |
Download the complete datasheet for Idec 353-376RH3BUL-RS-AC230 to view detailed technical specifications.
No datasheet is available for this part.