Idec 664-761AL8Q-RS-A100 technical specifications.
| Contact Current Rating | 100mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Ratings | IP40 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Idec 664-761AL8Q-RS-A100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.