
This panel mount LED indicator is a single red LED with a voltage rating of 24V and a current rating of 11mA. It has a length of 31mm and is designed for panel mount applications. The operating temperature range is -20°C to 55°C. This product is not compliant with RoHS or SVHC regulations.
Idec AP8M122-R technical specifications.
| Color | Red |
| Current Rating | 11mA |
| Forward Current | 15mA |
| Length | 31mm |
| Lens Color | Red |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of LEDs | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Idec AP8M122-R to view detailed technical specifications.
No datasheet is available for this part.
