
This single green LED has a voltage rating of 12V and is designed for panel mount applications. It operates within a temperature range of -20°C to 55°C. The LED is terminated with solder and is not RoHS compliant.
Idec AP8M211-G technical specifications.
| Color | Green |
| Length | 31mm |
| Lens Style | Colored |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of LEDs | 1 |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Idec AP8M211-G to view detailed technical specifications.
No datasheet is available for this part.