
Idec BA111T technical specifications.
| Color | Black |
| Mount | DIN Rail |
| Number of Circuits | 3 |
| Number of Poles | 3 |
| Number of Rows | 3 |
| Number of Wire Entries | 6 |
| Packaging | Bulk |
| Series | BA |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Idec BA111T to view detailed technical specifications.
No datasheet is available for this part.