Idec BA411S technical specifications.
| Color | Black |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Idec BA411S to view detailed technical specifications.
No datasheet is available for this part.